
Category | For Use With/Related Products 1E, 1K, 1L Series Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Dust Tight, Waterproof |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,18260 € | 759,13 € |
| Unit Price without VAT: | 15,18260 € |
|---|---|
| Unit Price with VAT: | 18,06729 € |

