
BRE.1K.200.KAS | |
|---|---|
DigiKey Part Number | BRE.1K.200.KAS-ND |
Manufacturer | |
Manufacturer Product Number | BRE.1K.200.KAS |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | BRE.1K.200.KAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 1E, 1K, 1L Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,16000 € | 30,16 € |
| Unit Price without VAT: | 30,16000 € |
|---|---|
| Unit Price with VAT: | 35,89040 € |

