
BRE.0K.200.KAV | |
|---|---|
DigiKey Part Number | BRE.0K.200.KAV-ND |
Manufacturer | |
Manufacturer Product Number | BRE.0K.200.KAV |
Description | CONN BLANKING COVER BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Black |
Datasheet | Datasheet |
EDA/CAD Models | BRE.0K.200.KAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 0E, 0K, 0L Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |

