
BRD.0B.200.PCSN | |
|---|---|
DigiKey Part Number | BRD.0B.200.PCSN-ND |
Manufacturer | |
Manufacturer Product Number | BRD.0B.200.PCSN |
Description | CONN BLANKING COVER BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Black |
Datasheet | Datasheet |
EDA/CAD Models | BRD.0B.200.PCSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 0B, 0S Series Free Receptacle | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap, Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| Unit Price without VAT: | 13,87000 € |
|---|---|
| Unit Price with VAT: | 16,50530 € |


