
BFG.4B.100.NAS | |
|---|---|
DigiKey Part Number | BFG.4B.100.NAS-ND |
Manufacturer | |
Manufacturer Product Number | BFG.4B.100.NAS |
Description | CONN COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Silver |
Datasheet | Datasheet |
EDA/CAD Models | BFG.4B.100.NAS Models |
Category | For Use With/Related Products 4B Series Plug |
Manufacturer LEMO | Material Brass |
Series | Features Contains Strap, Dust Tight, Water Resistant |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,41000 € | 38,41 € |
| Unit Price without VAT: | 38,41000 € |
|---|---|
| Unit Price with VAT: | 45,70790 € |

