
BFG.2T.100.KAS | |
|---|---|
DigiKey Part Number | 1124-BFG.2T.100.KAS-ND |
Manufacturer | |
Manufacturer Product Number | BFG.2T.100.KAS |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 2T Series Plug | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Lanyard | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 € | 37,89 € |
| Unit Price without VAT: | 37,89000 € |
|---|---|
| Unit Price with VAT: | 45,08910 € |

