
BFG.0T.100.CAS | |
|---|---|
DigiKey Part Number | 1124-BFG.0T.100.CAS-ND |
Manufacturer | |
Manufacturer Product Number | BFG.0T.100.CAS |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Silver |
Datasheet | Datasheet |
EDA/CAD Models | BFG.0T.100.CAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 0T Series Plug | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Lanyard | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 10 | 12,95400 € | 129,54 € |
| 25 | 12,14280 € | 303,57 € |
| 50 | 11,56300 € | 578,15 € |
| 100 | 11,01140 € | 1.101,14 € |
| 250 | 10,32248 € | 2.580,62 € |
| 500 | 9,83042 € | 4.915,21 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |

