
BFG.0K.100.KAS | |
|---|---|
DigiKey Part Number | BFG.0K.100.KAS-ND |
Manufacturer | |
Manufacturer Product Number | BFG.0K.100.KAS |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | BFG.0K.100.KAS Models |
Category | For Use With/Related Products 0K Series Plug |
Manufacturer LEMO | Material Brass |
Series | Features Dust Tight, Lanyard, Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,27260 € | 913,63 € |
| Unit Price without VAT: | 18,27260 € |
|---|---|
| Unit Price with VAT: | 21,74439 € |

