Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 0B, 0S Series Plug | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap, Dust Tight, Water Resistant | |
Color | Gray | |
Base Product Number |











