
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 5S Series Plug | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Protected, Lanyard, O-Ring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,40000 € | 48,40 € |
| Unit Price without VAT: | 48,40000 € |
|---|---|
| Unit Price with VAT: | 57,59600 € |

