
ANA.00.250.NTL | |
|---|---|
DigiKey Part Number | ANA.00.250.NTL-ND |
Manufacturer | |
Manufacturer Product Number | ANA.00.250.NTL |
Description | COAX ADAPT N TO NIM-CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull, Threaded |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass, Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) NIM-CAMAC CD/N 549 Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,31480 € | 4.731,48 € |
| Unit Price without VAT: | 47,31480 € |
|---|---|
| Unit Price with VAT: | 56,30461 € |

