
RT 2000 | |
|---|---|
DigiKey Part Number | 398-1115-ND |
Manufacturer | |
Manufacturer Product Number | RT 2000 |
Description | CURRENT SENSOR XFMR 2000A |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Transformer w/Conditioning Bidirectional Probe |
Datasheet | Datasheet |
EDA/CAD Models | RT 2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 500kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | Self Powered | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -10°C ~ 65°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Probe | |
Supplier Device Package | - |

