
LZSR 80-P | |
|---|---|
DigiKey Part Number | 398-LZSR80-P-ND |
Manufacturer | |
Manufacturer Product Number | LZSR 80-P |
Description | CURRENT SENSOR CL 80A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 80A 1 Channel Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 7.813mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 5 | 17,06400 € | 85,32 € |
| 10 | 16,44700 € | 164,47 € |
| 25 | 15,71400 € | 392,85 € |
| 60 | 15,09050 € | 905,43 € |
| 120 | 14,64467 € | 1.757,36 € |
| 540 | 13,80324 € | 7.453,75 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |









