
LZSR 100-TP | |
|---|---|
DigiKey Part Number | 398-LZSR100-TP-ND |
Manufacturer | |
Manufacturer Product Number | LZSR 100-TP |
Description | CURRENT SENSOR CL 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 6.25mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 € | 35,07 € |
| 5 | 32,20200 € | 161,01 € |
| 10 | 31,13800 € | 311,38 € |
| 25 | 29,87200 € | 746,80 € |
| 60 | 28,79367 € | 1.727,62 € |
| 120 | 28,02200 € | 3.362,64 € |
| Unit Price without VAT: | 35,07000 € |
|---|---|
| Unit Price with VAT: | 41,73330 € |


