LXSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXSR 15-NPS KIT

DigiKey Part Number
398-1228-ND
Manufacturer
Manufacturer Product Number
LXSR 15-NPS KIT
Description
CURRENT SENSOR HE/CL 15A
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
41.67mV/A
Frequency
300kHz
Linearity
±0.1%
Accuracy
±1.25%
Voltage - Supply
4.75V ~ 5.25V
Response Time
400ns
Current - Supply (Max)
27.5mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,02000 €28,02 €
Manufacturers Standard Package
Unit Price without VAT:28,02000 €
Unit Price with VAT:33,34380 €