
LXS 15-NPS | |
|---|---|
DigiKey Part Number | 398-1213-ND |
Manufacturer | |
Manufacturer Product Number | LXS 15-NPS |
Description | CURRENT SENSOR HE/CL 15A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 41.67mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±2.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 27.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 5 | 11,24400 € | 56,22 € |
| 10 | 10,81400 € | 108,14 € |
| 25 | 10,30320 € | 257,58 € |
| 50 | 9,95540 € | 497,77 € |
| 150 | 9,46440 € | 1.419,66 € |
| 600 | 8,93620 € | 5.361,72 € |
| Unit Price without VAT: | 12,41000 € |
|---|---|
| Unit Price with VAT: | 14,76790 € |











