
LKSR 6-NP | |
|---|---|
DigiKey Part Number | 398-1201-ND |
Manufacturer | |
Manufacturer Product Number | LKSR 6-NP |
Description | CURRENT SENSOR HE/CL 6A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LKSR 6-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 5 | 11,21000 € | 56,05 € |
| 10 | 10,78000 € | 107,80 € |
| 25 | 10,27040 € | 256,76 € |
| 50 | 9,92340 € | 496,17 € |
| 200 | 9,31660 € | 1.863,32 € |
| 600 | 8,90710 € | 5.344,26 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |

