
LF 1005-S/SP16 | |
|---|---|
DigiKey Part Number | 398-LF1005-S/SP16-ND |
Manufacturer | |
Manufacturer Product Number | LF 1005-S/SP16 |
Description | CURRENT SENSOR CL 1000A |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.4% | |
Voltage - Supply | 24V | |
Response Time | 1µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -10°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 165,19056 € | 2.973,43 € |
| Unit Price without VAT: | 165,19056 € |
|---|---|
| Unit Price with VAT: | 196,57677 € |


