
LESR 6-NP | |
|---|---|
DigiKey Part Number | 398-1197-ND |
Manufacturer | |
Manufacturer Product Number | LESR 6-NP |
Description | CURRENT SENSOR HE/CL 6A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LESR 6-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 5 | 11,60600 € | 58,03 € |
| 10 | 11,16400 € | 111,64 € |
| 25 | 10,63920 € | 265,98 € |
| 50 | 10,28140 € | 514,07 € |
| 200 | 9,65595 € | 1.931,19 € |
| 600 | 9,23378 € | 5.540,27 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |


