LESR 25-NP KIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LEM USA Inc.
In Stock: 603
Unit Price: 12,96000 €
Datasheet
LESR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LESR 25-NP KIT

DigiKey Part Number
398-1217-ND
Manufacturer
Manufacturer Product Number
LESR 25-NP KIT
Description
CURRENT SENSOR HE/CL 25A
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
300kHz
Linearity
±0.1%
Accuracy
±1.25%
Voltage - Supply
4.75V ~ 5.25V
Response Time
400ns
Current - Supply (Max)
32.5mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes