
LAS 100-TP/SP3 | |
|---|---|
DigiKey Part Number | 398-LAS100-TP/SP3-ND |
Manufacturer | |
Manufacturer Product Number | LAS 100-TP/SP3 |
Description | CURRENT SENSOR TRANSDUCER 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Transducer Unidirectional Module |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.7% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 500ns |
For Measuring AC/DC | Current - Supply (Max) 18mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 33,36493 € | 10.009,48 € |
| Unit Price without VAT: | 33,36493 € |
|---|---|
| Unit Price with VAT: | 39,70427 € |

