
LAH 25-NP/SP3 | |
|---|---|
DigiKey Part Number | 398-LAH25-NP/SP3-ND |
Manufacturer | |
Manufacturer Product Number | LAH 25-NP/SP3 |
Description | CURRENT SENSOR HE/CL 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Category | Frequency DC ~ 200kHz |
Mfr | Linearity ±0.2% |
Series | Accuracy ±0.3% |
Packaging Bulk | Voltage - Supply ±12V ~ 15V |
Part Status Active | Response Time 500ns |
For Measuring AC/DC | Operating Temperature -25°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,35620 € | 6.706,86 € |
| Unit Price without VAT: | 22,35620 € |
|---|---|
| Unit Price with VAT: | 26,60388 € |


