
HSTDR 1500-000 | |
|---|---|
DigiKey Part Number | 398-HSTDR1500-000-ND |
Manufacturer | |
Manufacturer Product Number | HSTDR 1500-000 |
Description | CURRENT SENSOR HE/OL 1500A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 40kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±3.5% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 6µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 1.333mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 12,37547 € | 2.784,48 € |
| Unit Price without VAT: | 12,37547 € |
|---|---|
| Unit Price with VAT: | 14,72681 € |

