HOYS 560-S/SP33-1106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOYS 560-S/SP33-1106

DigiKey Part Number
398-HOYS560-S/SP33-1106-ND
Manufacturer
Manufacturer Product Number
HOYS 560-S/SP33-1106
Description
CURRENT SENSOR HE/OL 560A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 560A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
0.821mV/A
Frequency
DC ~ 180kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
3.14V ~ 3.46V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,23000 €31,23 €
528,63400 €143,17 €
1027,67100 €276,71 €
4025,98950 €1.039,58 €
8025,25500 €2.020,40 €
12024,85450 €2.982,54 €
Manufacturers Standard Package
Unit Price without VAT:31,23000 €
Unit Price with VAT:37,16370 €