
HOYS 500-S/SP33-1106 | |
|---|---|
DigiKey Part Number | 398-HOYS500-S/SP33-1106-ND |
Manufacturer | |
Manufacturer Product Number | HOYS 500-S/SP33-1106 |
Description | CURRENT SENSOR HE/OL 500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 0.92mV/A | |
Frequency | DC ~ 180kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,23000 € | 31,23 € |
| 5 | 28,63400 € | 143,17 € |
| 10 | 27,67100 € | 276,71 € |
| 40 | 25,98950 € | 1.039,58 € |
| 80 | 25,25500 € | 2.020,40 € |
| 120 | 24,85450 € | 2.982,54 € |
| Unit Price without VAT: | 31,23000 € |
|---|---|
| Unit Price with VAT: | 37,16370 € |

