
HOYS 400-S/SP33-1106 | |
|---|---|
DigiKey Part Number | 398-HOYS400-S/SP33-1106-ND |
Manufacturer | |
Manufacturer Product Number | HOYS 400-S/SP33-1106 |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 1.15mV/A | |
Frequency | DC ~ 180kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 5 | 24,63200 € | 123,16 € |
| 10 | 23,78700 € | 237,87 € |
| 40 | 22,30950 € | 892,38 € |
| 80 | 21,66438 € | 1.733,15 € |
| 120 | 21,31275 € | 2.557,53 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

