
HOYS 400-S-0100 | |
|---|---|
DigiKey Part Number | 398-HOYS400-S-0100-ND |
Manufacturer | |
Manufacturer Product Number | HOYS 400-S-0100 |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2mV/A | |
Frequency | DC ~ 180kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,35000 € | 32,35 € |
| 5 | 29,67600 € | 148,38 € |
| 10 | 28,68400 € | 286,84 € |
| 40 | 26,95025 € | 1.078,01 € |
| 80 | 26,19263 € | 2.095,41 € |
| 120 | 25,77967 € | 3.093,56 € |
| Unit Price without VAT: | 32,35000 € |
|---|---|
| Unit Price with VAT: | 38,49650 € |




