
HO 80-NPW-0000 | |
|---|---|
DigiKey Part Number | 398-HO80-NPW-0000-ND |
Manufacturer | |
Manufacturer Product Number | HO 80-NPW-0000 |
Description | CURRENT SENSOR HE/OL 80A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 80A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 31mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,28000 € | 20,28 € |
| 5 | 18,49000 € | 92,45 € |
| 10 | 17,82900 € | 178,29 € |
| 25 | 17,04320 € | 426,08 € |
| 50 | 16,50800 € | 825,40 € |
| 100 | 16,01860 € | 1.601,86 € |
| 500 | 15,03700 € | 7.518,50 € |
| Unit Price without VAT: | 20,28000 € |
|---|---|
| Unit Price with VAT: | 24,13320 € |

