
HO 8-NP-0000 | |
|---|---|
DigiKey Part Number | 398-1141-ND |
Manufacturer | |
Manufacturer Product Number | HO 8-NP-0000 |
Description | CURRENT SENSOR HE/OL 8A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HO 8-NP-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 5 | 8,01200 € | 40,06 € |
| 10 | 7,69100 € | 76,91 € |
| 25 | 7,31080 € | 182,77 € |
| 50 | 7,05160 € | 352,58 € |
| 100 | 6,81500 € | 681,50 € |
| 600 | 6,29345 € | 3.776,07 € |
| 1.200 | 6,12183 € | 7.346,20 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |



