
HO 25-P/SP33 | |
|---|---|
DigiKey Part Number | 398-1176-ND |
Manufacturer | |
Manufacturer Product Number | HO 25-P/SP33 |
Description | CURRENT SENSOR HE/OL 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.4% | |
Voltage - Supply | 3.3V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 5 | 8,90600 € | 44,53 € |
| 10 | 8,55500 € | 85,55 € |
| 25 | 8,13760 € | 203,44 € |
| 50 | 7,85340 € | 392,67 € |
| 300 | 7,22770 € | 2.168,31 € |
| 600 | 7,02185 € | 4.213,11 € |
| 1.200 | 6,83355 € | 8.200,26 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |



