HO 100-S/SP30-0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HO 200-SW-0000

DigiKey Part Number
398-HO200-SW-0000-ND
Manufacturer
Manufacturer Product Number
HO 200-SW-0000
Description
CURRENT SENSOR HE/OL 200A
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
EDA/CAD Models
HO 200-SW-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
-
Linearity
±0.5%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
31mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,02000 €16,02 €
Unit Price without VAT:16,02000 €
Unit Price with VAT:19,06380 €