
HO 200-S-0100 | |
|---|---|
DigiKey Part Number | 398-HO200-S-0100-ND |
Manufacturer | |
Manufacturer Product Number | HO 200-S-0100 |
Description | CURRENT SENSOR OL 200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 4mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,63770 € | 1.263,77 € |
| Unit Price without VAT: | 12,63770 € |
|---|---|
| Unit Price with VAT: | 15,03886 € |

