
HO 120-P | |
|---|---|
DigiKey Part Number | 398-1163-ND |
Manufacturer | |
Manufacturer Product Number | HO 120-P |
Description | CURRENT SENSOR HE/OL 120A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,67000 € | 19,67 € |
| 5 | 17,92400 € | 89,62 € |
| 10 | 17,28100 € | 172,81 € |
| 25 | 16,51600 € | 412,90 € |
| 50 | 15,99500 € | 799,75 € |
| 100 | 15,51860 € | 1.551,86 € |
| 500 | 14,56308 € | 7.281,54 € |
| Unit Price without VAT: | 19,67000 € |
|---|---|
| Unit Price with VAT: | 23,40730 € |

