
HO 120-NPW-0000 | |
|---|---|
DigiKey Part Number | 398-HO120-NPW-0000-ND |
Manufacturer | |
Manufacturer Product Number | HO 120-NPW-0000 |
Description | CURRENT SENSOR HE/OL 120A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 31mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 5 | 11,27200 € | 56,36 € |
| 10 | 10,84100 € | 108,41 € |
| 25 | 10,32840 € | 258,21 € |
| 50 | 9,97980 € | 498,99 € |
| 100 | 9,66130 € | 966,13 € |
| 500 | 9,02292 € | 4.511,46 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,80360 € |

