
HMSR 6-SMS | |
|---|---|
DigiKey Part Number | 398-HMSR6-SMSTR-ND - Tape & Reel (TR) 398-HMSR6-SMSCT-ND - Cut Tape (CT) 398-HMSR6-SMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR 6-SMS |
Description | CURRENT SENSOR HE/OL 6A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | HMSR 6-SMS Models |
Category | Sensitivity 133.33mV/A |
Mfr | Frequency 300kHz |
Series | Linearity ±0.75% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply (Max) 26mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Output Ratiometric, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,70200 € | 23,51 € |
| 10 | 4,50600 € | 45,06 € |
| 25 | 4,27280 € | 106,82 € |
| 50 | 4,11360 € | 205,68 € |
| 100 | 3,96770 € | 396,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,56663 € | 1.925,98 € |
| 1.080 | 3,45858 € | 3.735,27 € |
| 1.620 | 3,39962 € | 5.507,38 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |



