
HMSR 20-SMS | |
---|---|
DigiKey Part Number | 398-HMSR20-SMSTR-ND - Tape & Reel (TR) 398-HMSR20-SMSCT-ND - Cut Tape (CT) 398-HMSR20-SMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR 20-SMS |
Description | CURRENT SENSOR HE/OL 20A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | HMSR 20-SMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 300kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,75000 € | 4,75 € |
5 | 4,26800 € | 21,34 € |
10 | 4,09000 € | 40,90 € |
25 | 3,87720 € | 96,93 € |
50 | 3,73160 € | 186,58 € |
100 | 3,59810 € | 359,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
540 | 3,75885 € | 2.029,78 € |
1.080 | 3,64709 € | 3.938,86 € |
1.620 | 3,58621 € | 5.809,66 € |
Unit Price without VAT: | 4,75000 € |
---|---|
Unit Price with VAT: | 5,65250 € |