
HMSR 15-SMS | |
|---|---|
DigiKey Part Number | 398-HMSR15-SMSTR-ND - Tape & Reel (TR) 398-HMSR15-SMSCT-ND - Cut Tape (CT) 398-HMSR15-SMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR 15-SMS |
Description | CURRENT SENSOR HE/OL 15A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 53.33mV/A | |
Frequency | 300kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 5 | 4,60400 € | 23,02 € |
| 10 | 4,41300 € | 44,13 € |
| 25 | 4,18480 € | 104,62 € |
| 50 | 4,02920 € | 201,46 € |
| 100 | 3,88630 € | 388,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,52341 € | 1.902,64 € |
| 1.080 | 3,41754 € | 3.690,94 € |
| 1.620 | 3,35987 € | 5.442,99 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |










