
HLSR 20-SM | |
|---|---|
DigiKey Part Number | 398-1127-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 20-SM |
Description | CURRENT SENSOR HE/OL 20A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 5 | 8,44600 € | 42,23 € |
| 10 | 8,11100 € | 81,11 € |
| 25 | 7,71200 € | 192,80 € |
| 50 | 7,44080 € | 372,04 € |
| 400 | 6,75968 € | 2.703,87 € |
| 800 | 6,57031 € | 5.256,25 € |
| 1.200 | 6,46708 € | 7.760,50 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |




