
HC5FW 300-S/SP1 | |
|---|---|
DigiKey Part Number | 398-HC5FW300-S/SP1-ND |
Manufacturer | |
Manufacturer Product Number | HC5FW 300-S/SP1 |
Description | CURRENT SENSOR HE/OL 300A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.67mV/A | |
Frequency | 40kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,22000 € | 25,22 € |
| 5 | 23,06000 € | 115,30 € |
| 10 | 22,26300 € | 222,63 € |
| 25 | 21,31240 € | 532,81 € |
| 50 | 20,66480 € | 1.033,24 € |
| 324 | 19,18034 € | 6.214,43 € |
| Unit Price without VAT: | 25,22000 € |
|---|---|
| Unit Price with VAT: | 30,01180 € |



