
HAS 200-S | |
|---|---|
DigiKey Part Number | 398-1051-ND |
Manufacturer | |
Manufacturer Product Number | HAS 200-S |
Description | CURRENT SENSOR HE/OL 200A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAS 200-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,48000 € | 22,48 € |
| 5 | 20,52600 € | 102,63 € |
| 10 | 19,80500 € | 198,05 € |
| 25 | 18,94480 € | 473,62 € |
| 84 | 17,95369 € | 1.508,11 € |
| 168 | 17,45262 € | 2.932,04 € |
| 504 | 16,74387 € | 8.438,91 € |
| Unit Price without VAT: | 22,48000 € |
|---|---|
| Unit Price with VAT: | 26,75120 € |




