
HAIS 150-P | |
|---|---|
DigiKey Part Number | 398-1031-ND |
Manufacturer | |
Manufacturer Product Number | HAIS 150-P |
Description | CURRENT SENSOR HE/OL 150A |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAIS 150-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,02000 € | 21,02 € |
| 5 | 19,18000 € | 95,90 € |
| 10 | 18,49800 € | 184,98 € |
| 25 | 17,68680 € | 442,17 € |
| 50 | 17,13420 € | 856,71 € |
| 125 | 16,47600 € | 2.059,50 € |
| 500 | 15,61582 € | 7.807,91 € |
| Unit Price without VAT: | 21,02000 € |
|---|---|
| Unit Price with VAT: | 25,01380 € |

