
HAH3DR 1500-S0A | |
|---|---|
DigiKey Part Number | 398-HAH3DR1500-S0A-ND |
Manufacturer | |
Manufacturer Product Number | HAH3DR 1500-S0A |
Description | CURRENT SENSOR HE/OL 1500A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±1500A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | 1.333mV/A | |
Frequency | DC ~ 40kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,37000 € | 53,37 € |
| 5 | 49,24200 € | 246,21 € |
| 10 | 47,71300 € | 477,13 € |
| 25 | 45,89000 € | 1.147,25 € |
| 50 | 44,64700 € | 2.232,35 € |
| 100 | 43,50950 € | 4.350,95 € |
| Unit Price without VAT: | 53,37000 € |
|---|---|
| Unit Price with VAT: | 63,51030 € |


