Similar
Similar

HAH1BVW S/08 | |
|---|---|
DigiKey Part Number | 398-HAH1BVWS/08-ND |
Manufacturer | |
Manufacturer Product Number | HAH1BVW S/08 |
Description | CURRENT SENSOR HE/OL 800A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 2.5mV/A | |
Frequency | DC ~ 70Hz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 10ms | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 16,67745 € | 3.669,04 € |
| Unit Price without VAT: | 16,67745 € |
|---|---|
| Unit Price with VAT: | 19,84617 € |




