
HAC 800-S | |
|---|---|
DigiKey Part Number | HAC800-S-ND |
Manufacturer | |
Manufacturer Product Number | HAC 800-S |
Description | CURRENT SENSOR HE/OL 800A |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAC 800-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 7µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 € | 62,15 € |
| 5 | 57,44000 € | 287,20 € |
| 10 | 55,69600 € | 556,96 € |
| 45 | 52,40644 € | 2.358,29 € |
| 90 | 51,09089 € | 4.598,18 € |
| 135 | 50,37326 € | 6.800,39 € |
| Unit Price without VAT: | 62,15000 € |
|---|---|
| Unit Price with VAT: | 73,95850 € |



