
GO 20-SME/SP3 DEMO BOARD | |
|---|---|
DigiKey Part Number | 398-GO20-SME/SP3DEMOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | GO 20-SME/SP3 DEMO BOARD |
Description | EVAL BOARD FOR GO 20-SME/SP3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GO 20-SME/SP3 GO-SME Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 20A | |
Interface | Analog | |
Sensitivity | 25mV/A | |
Voltage - Supply | 3.135V ~ 3.465V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | GO 20-SME/SP3 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |

