
GO 10-SMS DEMO BOARD | |
|---|---|
DigiKey Part Number | 398-GO10-SMSDEMOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | GO 10-SMS DEMO BOARD |
Description | GO 10-SMS DEMO BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GO 10-SMS GO-SMS Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 10A | |
Interface | Analog | |
Sensitivity | 80mV/A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | GO 10-SMS | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |

