DVM 1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVM 4000

DigiKey Part Number
398-DVM4000-ND
Manufacturer
Manufacturer Product Number
DVM 4000
Description
SENSOR DVM VOLTAGE CURRENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Sensor Current Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Voltage
Output Type
Current
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1374,15000 €374,15 €
8346,79500 €2.774,36 €
16339,16500 €5.426,64 €
Manufacturers Standard Package
Unit Price without VAT:374,15000 €
Unit Price with VAT:445,23850 €