
DVM 3000 | |
|---|---|
DigiKey Part Number | 398-DVM3000-ND |
Manufacturer | |
Manufacturer Product Number | DVM 3000 |
Description | SENSOR DVM VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,54000 € | 507,54 € |
| 8 | 472,13750 € | 3.777,10 € |
| 16 | 462,70563 € | 7.403,29 € |
| Unit Price without VAT: | 507,54000 € |
|---|---|
| Unit Price with VAT: | 603,97260 € |




