
DVL 2000/SP6 | |
|---|---|
DigiKey Part Number | 398-DVL2000/SP6-ND |
Manufacturer | |
Manufacturer Product Number | DVL 2000/SP6 |
Description | SENSOR DVL VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer LEM USA Inc. | Sensor Type Voltage |
Series | Output Type Current |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 280,26375 € | 2.242,11 € |
| Unit Price without VAT: | 280,26375 € |
|---|---|
| Unit Price with VAT: | 333,51386 € |

