
DVL 2000/SP1 | |
|---|---|
DigiKey Part Number | 398-DVL2000/SP1-ND |
Manufacturer | |
Manufacturer Product Number | DVL 2000/SP1 |
Description | SENSOR DVL VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 307,34250 € | 3.688,11 € |
| Unit Price without VAT: | 307,34250 € |
|---|---|
| Unit Price with VAT: | 365,73758 € |

